Thermal Management
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Sensor Type | Sensing Temperature | Accuracy | Topology | Output Type | Output Alarm | Output Fan | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
549 In Stock | 1 : ¥111.11000 Tube | - | Tube | Active | Temp Monitoring System (Sensor) | Internal and External | - | ±3.5°C Local(Max), ±1.5°C Remote(Max) | ADC, Multiplexer, Register Bank | I2C | Yes | Yes | 2.9V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) | 16-MSOP | ||
290 In Stock | 1 : ¥295.72000 Tray | - | Tray | Active | Temp Monitoring System (Sensor) | External | -265°C ~ 1800°C | - | ADC (Sigma Delta), Multiplexer, Register Bank | SPI | No | No | 2.85V ~ 5.25V | -40°C ~ 125°C | Surface Mount | 48-LQFP | 48-LQFP (7x7) |