LTC2991IMS#PBF | |
---|---|
DigiKey Part Number | 505-LTC2991IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2991IMS#PBF |
Description | IC MONITOR OCTAL 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) Internal and External Sensor I2C Output 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2991IMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | Internal and External | |
Sensing Temperature | - | |
Accuracy | ±3.5°C Local(Max), ±1.5°C Remote(Max) | |
Topology | ADC, Multiplexer, Register Bank | |
Output Type | I2C | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 2.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.11000 | ¥111.11 |
10 | ¥102.08300 | ¥1,020.83 |
37 | ¥97.84892 | ¥3,620.41 |
111 | ¥86.21225 | ¥9,569.56 |
259 | ¥81.98127 | ¥21,233.15 |
518 | ¥76.69214 | ¥39,726.53 |
1,036 | ¥70.34527 | ¥72,877.70 |