AD595ADZ

DigiKey Part Number
AD595ADZ-ND
Manufacturer
Manufacturer Product Number
AD595ADZ
Description
IC THERMOCOUPLE INSTR AMP 14CDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermocouple Amplifier External Sensor Voltage Output 14-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD595ADZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Function
Thermocouple Amplifier
Sensor Type
External
Sensing Temperature
-
Accuracy
±3°C(Max)
Topology
Ice Point Compensation, Overload Detection
Output Type
Voltage
Output Alarm
Yes
Output Fan
No
Voltage - Supply
5V ~ ±15V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥583.41000¥583.41
10¥554.25400¥5,542.54
25¥539.66680¥13,491.67
100¥499.55750¥49,955.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.