MAX31865AAP+ | |
---|---|
DigiKey Part Number | MAX31865AAP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX31865AAP+ |
Description | IC RTD TO DIGITAL CONVERT 20SSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) External Sensor SPI Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX31865AAP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | External | |
Sensing Temperature | - | |
Accuracy | ±0.5°C(Max) | |
Topology | ADC (Sigma Delta), Comparator, Register Bank | |
Output Type | SPI | |
Output Alarm | No | |
Output Fan | No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.86000 | ¥68.86 |
10 | ¥62.21200 | ¥622.12 |
66 | ¥59.31788 | ¥3,914.98 |
132 | ¥51.50515 | ¥6,798.68 |
264 | ¥49.19049 | ¥12,986.29 |
528 | ¥44.85019 | ¥23,680.90 |
1,056 | ¥39.06301 | ¥41,250.54 |