Thermal Management
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Sensor Type | Sensing Temperature | Accuracy | Topology | Output Type | Output Alarm | Output Fan | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,259 In Stock 30,000 Factory | 1 : ¥53.30000 Cut Tape (CT) 2,500 : ¥24.88289 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Temp Monitoring System (Sensor) | Internal | -40°C ~ 125°C | ±2°C(Max) | ADC, Multiplexer, Register Bank | I2C/SMBus | Yes | No | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX/uSOP | ||
1,209 In Stock 600 Factory | 1 : ¥49.99000 Tube | - | Tube | Active | Temp Monitoring System (Sensor) | Internal | -40°C ~ 125°C | ±2°C(Max) | ADC, Multiplexer, Register Bank | I2C/SMBus | Yes | No | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX/uSOP | ||
268 In Stock | 1 : ¥55.09000 Tube | - | Tube | Active | Temp Monitoring System (Sensor) | Internal | -40°C ~ 125°C | ±3°C(Max) | ADC, Multiplexer, Register Bank | I2C/SMBus | Yes | No | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX/uSOP | ||
0 In Stock 12,500 Factory Check Lead Time | 2,500 : ¥25.72434 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Temp Monitoring System (Sensor) | Internal | -40°C ~ 125°C | ±3°C(Max) | ADC, Multiplexer, Register Bank | I2C/SMBus | Yes | No | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX/uSOP |