MAX6683AUB+T | |
---|---|
DigiKey Part Number | MAX6683AUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6683AUB+T |
Description | IC TEMP SENSOR MON 10-UMAX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) -40°C ~ 125°C Internal Sensor I2C/SMBus Output 10-uMAX/uSOP |
EDA/CAD Models | MAX6683AUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | Internal | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±3°C(Max) | |
Topology | ADC, Multiplexer, Register Bank | |
Output Type | I2C/SMBus | |
Output Alarm | Yes | |
Output Fan | No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.84254 | ¥62,106.35 |