Test Probe Tips

Results: 3
Manufacturer
Cal Test ElectronicsE-Z-HookPomona Electronics
Series
30Cal TestDo-It-Yourself
Tip Type
Spring TipStandard Tip, 0.080" (2.03mm) Dia
Connection Type
0.175" (4.44mm) Dia Wire18-22 AWG Test LeadBanana, Female Socket (Jack)
Length - Tip
0.350" (8.90mm)0.500" (12.70mm)-
Length - Overall
4.920" (124.97mm)5.710" (145.03mm)-
Color
Black and RedRed
Voltage Rating
600V1500VAC/DC-
Ratings
-CAT II 600V
Quantity
1 Pair1 Piece
Current Rating (Amps)
1 A10 A
Material - Body
-NylonPlastic
Material - Tip
-Brass, Nickel PlatedSteel, Stainless
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)176°F (80°C)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tip Type
Connection Type
Length - Tip
Length - Overall
Color
Voltage Rating
Ratings
Quantity
Current Rating (Amps)
Material - Body
Material - Tip
Operating Temperature
5432-2
5432-2
MINIATURE TEST PROBE RED
Pomona Electronics
656
In Stock
1 : ¥72.18000
Bulk
Bulk
Active
Standard Tip, 0.080" (2.03mm) Dia
18-22 AWG Test Lead
0.500" (12.70mm)
4.920" (124.97mm)
Red
1500VAC/DC
-
1 Piece
10 A
Nylon
Brass, Nickel Plated
176°F (80°C)
CT2665
CT2665
SPG TIP MINIPROBE SET - B/R
Cal Test Electronics
15
In Stock
1 : ¥221.03000
Bulk
Bulk
Active
Spring Tip
Banana, Female Socket (Jack)
-
-
Black and Red
600V
CAT II 600V
1 Pair
1 A
-
Steel, Stainless
-4 ~ 176°F (-20 ~ 80°C)
30 R/B
30 R/B
PROBE PIN TIP SET/2 RED/BLK
E-Z-Hook
8
In Stock
1 : ¥47.21000
Bulk
Bulk
Active
Standard Tip, 0.080" (2.03mm) Dia
0.175" (4.44mm) Dia Wire
0.350" (8.90mm)
5.710" (145.03mm)
Black and Red
-
-
1 Pair
-
Plastic
-
-
Showing
of 3

Test Probe Tips


Test Probe Tips are used to connect test equipment to the circuit/chip/design being tested. Often the device consists of a cylindrical rod with a head that is concave, convex, a crown, a clamp, a point or blade, or a hooked end.  The other end is usually a wire lead. The characteristics are tip type, connection type, tip length, overall length, voltage rating, and cable rating (CAT I, CAT II, CAT III, CAT IV, IEC).