Test Probe Tips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tip Type | Connection Type | Length - Tip | Length - Overall | Color | Voltage Rating | Ratings | Quantity | Current Rating (Amps) | Material - Body | Material - Tip | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109 In Stock | 1 : ¥25.16000 Bulk | Bulk | Active | Back Probe Pin, 0.064" (1.63mm) Dia | Banana, Female Socket (Jack) | 0.125" (3.18mm) | 3.250" (82.55mm) | Yellow | 33VRMS | - | 1 Piece | 3 A | Polypropylene | Beryllium Copper, Gold Plated | - | |||
0 In Stock Check Lead Time | 1 : ¥175.88000 Bag | Bag | Active | Sharp Tip, Spring Mounted, 0.030" (0.76mm) Dia | Banana, Female Socket (Jack), Mini | 0.177" (4.50mm) | 3.350" (85.00mm) | Black | - | CAT III 600V | 1 Piece | 1 A | Polypropylene | Steel | -4 ~ 176°F (-20 ~ 80°C) | |||
0 In Stock Check Lead Time | 5 : ¥175.88200 Bulk | Bulk | Active | Sharp Tip, 0.080" (2.03mm) Dia | Banana, Female Socket (Jack) | 0.630" (16.00mm) | 4.540" (115.50mm) | Black and Red | - | CAT III 1000V | 1 Pair | 10 A | Polypropylene | Steel, Stainless | - |