Test Points

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Height
0.057" (1.45mm)0.079" (2.00mm)
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
Color
Hole Diameter
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
248,136
In Stock
1 : ¥1.89000
Cut Tape (CT)
2,000 : ¥1.05151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PC Test Point
Surface Mount
Natural
-
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
-
No Insulation
-
105,449
In Stock
1 : ¥2.46000
Cut Tape (CT)
2,000 : ¥1.38688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PC Test Point
Surface Mount
Natural
-
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.079" (2.00mm)
-
No Insulation
-
Showing
of 2

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).