Test Points
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Color | Hole Diameter | Size / Dimension | Height | Plating | Material - Insulation | Material - Body |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,026 In Stock 69,900 Factory | 1 : ¥2.05000 Bulk | - | Bulk | Active | PC Test Point, Slotted | Through Hole | - | 0.039" (1.00mm) | 0.275" L x 0.110" W (6.99mm x 2.79mm) | - | Tin | No Insulation | Brass | ||
324,200 In Stock 92,800 Factory | 1 : ¥3.12000 Bulk | Bulk | Active | PC Test Point, Miniature | Through Hole | Black | 0.040" (1.02mm) | 0.100" Dia x 0.180" L (2.54mm x 4.57mm) | - | Silver | Nylon 46, UL 94V-0 | Phosphor Bronze |