Jumper, Specialty
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Configuration | 1st Connector | 2nd Connector | Cable Length | Contents | Material - Insulation | Wire Gauge | Voltage - Rated | Current Rating (Amps) | Temperature Range |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock | 1 : ¥131.85000 Bulk | Bulk | Active | Alligator to Alligator | Alligator Clip, Insulated | Alligator Clip, Insulated | 24.0" (609.60mm) | 2 Leads, Black and Red | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | 4 A | 221°F (105°C) | |||
10 In Stock | 1 : ¥625.59000 Bulk | Bulk | Active | Alligator to Alligator | Alligator Clip, Insulated | Alligator Clip, Insulated | 24.0" (609.60mm) | 10 Leads, Multiple Colors | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | 4 A | 221°F (105°C) | |||
6 In Stock | 1 : ¥625.59000 Bulk | Bulk | Active | Alligator to Alligator | Alligator Clip, Insulated | Alligator Clip, Insulated | 12.0" (304.80mm) | 10 Leads, Multiple Colors | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | 4 A | 221°F (105°C) | |||
6 In Stock | 1 : ¥625.59000 Bulk | Bulk | Active | Alligator to Alligator | Alligator Clip, Insulated | Alligator Clip, Insulated | 36.0" (914.40mm) | 10 Leads, Multiple Colors | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | 4 A | 221°F (105°C) | |||
4 In Stock | 1 : ¥678.33000 Bag | Bag | Active | Alligator to Alligator | Alligator Clip, Insulated | Alligator Clip, Insulated | 18.0" (457.20mm) | 10 Leads, Multiple Colors | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | 4 A | 221°F (105°C) | |||
8 In Stock | 1 : ¥73.80000 Bag | Bag | Active | Alligator to Alligator | Alligator Clip, Insulated | Alligator Clip, Insulated | 36.0" (914.40mm) | 1 Lead, Green | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | 4 A | 221°F (105°C) | |||
4 In Stock | 1 : ¥131.85000 Bulk | Bulk | Active | Alligator to Alligator | Alligator Clip, Insulated | Alligator Clip, Insulated | 36.0" (914.40mm) | 2 Leads, Black and Red | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | 4 A | 221°F (105°C) |