684-36 R/B | |
---|---|
DigiKey Part Number | 461-1179-ND |
Manufacturer | |
Manufacturer Product Number | 684-36 R/B |
Description | TEST LEAD GATOR TO GATOR 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 5000VDC (5kV) 2 Leads, Black and Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Alligator to Alligator | |
1st Connector | Alligator Clip, Insulated | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 36.0" (914.40mm) | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 5000VDC (5kV) | |
Current Rating (Amps) | 4 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.85000 | ¥131.85 |
5 | ¥129.73200 | ¥648.66 |
10 | ¥127.61300 | ¥1,276.13 |
25 | ¥125.48520 | ¥3,137.13 |
50 | ¥123.35880 | ¥6,167.94 |
100 | ¥119.10460 | ¥11,910.46 |
250 | ¥114.85124 | ¥28,712.81 |
500 | ¥113.14966 | ¥56,574.83 |