Jumper, Specialty

Results: 2
Cable Length
12.0" (304.80mm)36.0" (914.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Configuration
1st Connector
2nd Connector
Cable Length
Contents
Material - Insulation
Wire Gauge
Voltage - Rated
Current Rating (Amps)
Temperature Range
P703-12-S
P703-12-S
TST LEAD PICO HK TO SKT 12" 10PC
E-Z-Hook
7
In Stock
1 : ¥689.05000
Bulk
Bulk
Active
Grabber, Hook to Socket
Pico Hook
Socket, Square, 0.025" (0.64mm)
12.0" (304.80mm)
10 Leads, Multiple Colors
Poly-Vinyl Chloride (PVC)
28 AWG
600VDC
1 A
221°F (105°C)
P703-12-S
P703-36-S
PICO HOOK TO SOCKET 36" SET/10
E-Z-Hook
1
In Stock
1 : ¥689.05000
Bulk
Bulk
Active
Grabber, Hook to Socket
Pico Hook
Socket, Square, 0.025" (0.64mm)
36.0" (914.40mm)
10 Leads, Multiple Colors
Poly-Vinyl Chloride (PVC)
28 AWG
600VDC
1 A
221°F (105°C)
Showing
of 2

Jumper, Specialty


Test Leads and Jumpers are cables with some type of clip and/or connector on each end that are used for taking measurements and testing circuits. The connector types are alligator, banana, bantam plug, BNC, grabber, pin tip, hook, pincer, socket, spade terminal, tip plug, test probe, phone plug, wire leads, and 66 block.