Banana, Meter Interface
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Stacking Method | Configuration | 1st Connector | 2nd Connector | Cable Length | Type | Contents | Material - Insulation | Wire Gauge | Voltage - Rated | Ratings | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
319 In Stock 4,419 Factory | 1 : ¥65.87000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical | Banana to Alligator | Banana Plug, Single, Stackable | Alligator Clip, Insulated | 36.0" (914.40mm) | Patch Cord | 1 Lead, Black | Poly-Vinyl Chloride (PVC) | 18 AWG | 1000V (1kV) | - | 10A | |||
535 In Stock | 1 : ¥70.24000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical | Banana to Alligator | Banana Plug, Single, Stackable | Alligator Clip, Insulated | 36.0" (914.40mm) | Patch Cord | 1 Lead, Red | Poly-Vinyl Chloride (PVC) | 18 AWG | 30VAC | - | 5A | |||
146 In Stock | 1 : ¥117.32000 Bulk | Bulk | Active | Front Stacking | Banana to Alligator | Banana Plug, Single, Stackable | Alligator Clip, Insulated | 36.0" (914.40mm) | Patch Cord | 2 Leads, Black and Red | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000V (5kV) | - | 4A | |||
38 In Stock | 1 : ¥601.94000 Bulk | Bulk | Active | Front Stacking | Banana to Grabber, Hook | Banana Plug, Single, Stackable | Mini Hook | 36.0" (914.40mm) | Patch Cord | 10 Leads, Multiple Colors | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000V (5kV) | - | 4A | |||
41 In Stock | 1 : ¥610.73000 Bulk | Bulk | Active | Front Stacking (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 36.0" (914.40mm) | Patch Cord | 10 Leads, Multiple Colors | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000V (5kV) | - | 4A | |||
29 In Stock | 1 : ¥610.73000 Bulk | Bulk | Active | Front Stacking (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 24.0" (609.60mm) | Patch Cord | 10 Leads, Multiple Colors | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000V (5kV) | - | 4A | |||
5 In Stock | 1 : ¥610.73000 Bulk | Bulk | Active | Front Stacking (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 8.0" (203.20mm) | Patch Cord | 10 Leads, Multiple Colors | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000V (5kV) | - | 4A |