Alligator, Crocodile, Heavy Duty Clips

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Jaw Opening
Voltage - Rated
Current Rating (Amps)
Material
Plating
Material - Insulation
Insulation
Color
Length
Termination
Quantity
Ratings
6041b
6041B
GATOR CLIP STEEL INSUL 20A 2PC
Pomona Electronics
155
In Stock
1 : ¥169.86000
Bulk
Bulk
Active
Alligator, Extra Large
0.800" (20.32mm)
1000V (1kV)
20 A
Steel
Nickel
Polyamide (PA), Nylon
Insulated
Black and Red
3.580" (90.93mm)
Banana, Female Socket (Jack)
1 Pair
CAT III 1000V, IEC 1010, P2
GATOR CLIP STEEL INSUL 20A 1PAIR
6041B#
GATOR CLIP STEEL INSUL 20A 1PAIR
Pomona Electronics
0
In Stock
Check Lead Time
500 : ¥159.98856
Bulk
Bulk
Active
Alligator, Extra Large
0.800" (20.32mm)
1000V (1kV)
20 A
Steel
Nickel
Polyamide (PA), Nylon
Insulated
Black and Red
3.580" (90.93mm)
Banana, Female Socket (Jack)
1 Pair
CAT III 1000V, IEC 1010, P2
Showing
of 2

Alligator, Crocodile, Heavy Duty Clips


Alligator, Crocodile, and Heavy-Duty Test Clips are most often used between an electronic circuit and a measurement device, providing a temporary electrical connection. Items in this family are spring loaded and contain two jaws with serrated teeth. The types are alligator, battery terminal clamp, bus bar clip, clamp, crocodile, dolphin, geophone, heavy duty, Kelvin, Pee-Wee, and telecom.