Alligator, Crocodile, Heavy Duty Clips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Jaw Opening | Voltage - Rated | Current Rating (Amps) | Material | Plating | Material - Insulation | Insulation | Color | Length | Termination | Quantity | Ratings |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,549 In Stock 10,233 Factory | 1 : ¥8.13000 Bulk | Bulk | Active | Alligator | 0.440" (11.18mm) | - | 10 A | Steel | Zinc | - | Non-Insulated | Natural | 2.000" (50.80mm) 2" | Crimp or Screw | 1 Piece | - | |||
4,544 In Stock | 1 : ¥10.18000 Bulk | Bulk | Active | Heavy Duty, 3 Sided Jaw | 0.500" (12.70mm) 1/2" | - | 10 A | Steel | Zinc | - | Non-Insulated | Natural | 2.000" (50.80mm) 2" | Crimp or Screw | 1 Piece | - | |||
3,008 In Stock 7,102 Factory | 1 : ¥13.14000 Bulk | Bulk | Active | Heavy Duty, 3 Sided Jaw | 0.500" (12.70mm) 1/2" | - | 20 A | Copper | - | - | Non-Insulated | Natural | 2.000" (50.80mm) 2" | Crimp or Screw | 1 Piece | AA59466-007 | |||
660 In Stock | 1 : ¥20.03000 Bulk | Bulk | Active | Alligator | 0.500" (12.70mm) 1/2" | - | 20 A | Copper | - | - | Non-Insulated | Natural | 2.280" (57.90mm) | Crimp or Screw | 1 Piece | - | |||
277 In Stock 5,712 Factory | 1 : ¥27.42000 Bulk | Bulk | Active | Alligator | 0.500" (12.70mm) 1/2" | - | 20 A | Copper | - | - | Non-Insulated | Natural | 2.280" (57.90mm) | Crimp or Screw | 1 Piece | AA59466-013 | |||
0 In Stock 23,292 Factory Check Lead Time | 1 : ¥9.11000 Bulk | Bulk | Active | Heavy Duty, 3 Sided Jaw | 0.500" (12.70mm) 1/2" | - | 10 A | Steel | Zinc | - | Non-Insulated | Natural | 2.000" (50.80mm) 2" | Crimp or Screw | 1 Piece | - |