BU-51C | |
---|---|
DigiKey Part Number | 314-1085-ND |
Manufacturer | |
Manufacturer Product Number | BU-51C |
Description | GATOR CLIP COPPER NON-INSUL 20A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 A Non-Insulated Alligator Test Clip Copper 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | 0.500" (12.70mm) 1/2" | |
Voltage - Rated | - | |
Current Rating (Amps) | 20 A | |
Material | Copper | |
Plating | - | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 2.280" (57.90mm) | |
Termination | Crimp or Screw | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥16.32900 | ¥163.29 |
100 | ¥15.56440 | ¥1,556.44 |
500 | ¥15.05460 | ¥7,527.30 |
1,000 | ¥14.87974 | ¥14,879.74 |