BU-49-6 | |
---|---|
DigiKey Part Number | BU-49-6-ND |
Manufacturer | |
Manufacturer Product Number | BU-49-6 |
Description | INSULATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Insulator, Blue for use with Alligator Clips: BU-48B, BU-48B2E, BU-48C, BU-50C, BU-51C, BU-55, BU-95 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Insulator, Blue | |
For Use With/Related Products | Alligator Clips: BU-48B, BU-48B2E, BU-48C, BU-50C, BU-51C, BU-55, BU-95 | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.87000 | ¥7.87 |