Alligator, Crocodile, Heavy Duty Clips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Jaw Opening | Voltage - Rated | Current Rating (Amps) | Material | Plating | Material - Insulation | Insulation | Color | Length | Termination | Quantity | Ratings |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,196 In Stock | 1 : ¥1.89000 Bag | Bag | Active | Alligator | 0.310" (7.87mm) | - | 10 A | Steel | Nickel | - | Non-Insulated | Natural | 1.970" (50.04mm) | Crimp or Solder | 1 Piece | - | |||
15,397 In Stock 121,202 Factory | 1 : ¥4.10000 Bulk | Bulk | Active | Alligator | 0.310" (7.87mm) | - | 10 A | Steel | Nickel | - | Non-Insulated | Natural | 1.970" (50.04mm) | Crimp or Solder | 1 Piece | - | |||
8,083 In Stock 20,000 Factory | 1 : ¥5.58000 Bulk | Bulk | Active | Alligator | 0.310" (7.87mm) | - | 10 A | Steel | Nickel | - | Non-Insulated | Natural | 1.970" (50.04mm) | Screw | 1 Piece | - | |||
3,686 In Stock | 1 : ¥10.92000 Bulk | Bulk | Active | Alligator | 0.310" (7.87mm) | - | 10 A | Copper | - | - | Non-Insulated | Natural | 1.970" (50.04mm) | Screw | 1 Piece | AA59466-002 | |||
6,530 In Stock 1,800 Factory | 1 : ¥7.88000 Bulk | - | Bulk | Active | Alligator, Medium | 0.236" (5.99mm) | - | - | Steel | Nickel | Vinyl | Insulated | Red | 1.654" (42.01mm) | Solder | 100 Pieces | - | ||
3,777 In Stock 9,500 Factory | 1 : ¥8.87000 Bulk | - | Bulk | Active | Alligator, Large | 0.315" (8.00mm) | - | - | Steel | Nickel | Poly-Vinyl Chloride (PVC) | Insulated | Red | 1.968" (49.99mm) | Solder | 100 Pieces | - | ||
1,155 In Stock 4,000 Factory | 1 : ¥8.87000 Bulk | - | Bulk | Active | Alligator, Large | 0.315" (8.00mm) | - | - | Steel | Nickel | Poly-Vinyl Chloride (PVC) | Insulated | Black | 1.968" (49.99mm) | Solder | 100 Pieces | - |