Variable Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Voltage - Output | Voltage - Supply | Input Type | Constant Current Load - Max | Size |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥29,323.40000 Bulk | Bulk | Active | Panel Mount | Terminals | 480VAC, 560VAC | 240VAC, 480VAC | Terminals | 9.5A (9.21kVA) | 8.770" L x 7.250" W x 16.150" H (222.76mm x 184.15mm x 410.21mm) | |||
0 In Stock Check Lead Time | 1 : ¥19,977.58000 Bulk | Bulk | Active | Panel Mount | Terminals | 480VAC, 560VAC | 240VAC, 480VAC | Terminals | 3.5A (3.4kVA) | 6.880" L x 6.000" W x 14.880" H (174.75mm x 152.40mm x 377.95mm) |