1020BCT-3 | |
---|---|
DigiKey Part Number | 452-1188-ND |
Manufacturer | |
Manufacturer Product Number | 1020BCT-3 |
Description | VAR XFMR 480/560VAC 3.5A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 480VAC, 560VAC Terminals Output 3.5A (3.4kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 480VAC, 560VAC | |
Voltage - Supply | 240VAC, 480VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 3.5A (3.4kVA) | |
Size | 6.880" L x 6.000" W x 14.880" H (174.75mm x 152.40mm x 377.95mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19,977.58000 | ¥19,977.58 |