Variable Transformers

Results: 3
Series
100012001500
Voltage - Output
240VAC, 280VAC240VAC, 280VAC, 480VAC, 560VAC480VAC, 560VAC
Voltage - Supply
120VAC, 240VAC, 480VAC240VAC, 480VAC
Constant Current Load - Max
3.5A (3.4kVA)5A (2.4kVA)9.5A (5.32kVA)
Size
6.140" L x 6.000" W x 14.590" H (155.96mm x 152.40mm x 370.59mm)6.140" L x 6.000" W x 9.750" H (155.96mm x 152.40mm x 247.65mm)8.770" L x 7.250" W x 10.950" H (222.76mm x 184.15mm x 278.13mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Voltage - Output
Voltage - Supply
Input Type
Constant Current Load - Max
Size
1020B-3
1020B-3
VAR XFMR 480/560VAC 3.5A
Staco Energy Products Company
2
In Stock
1 : ¥15,776.29000
Bulk
Bulk
Active
Panel Mount
Terminals
480VAC, 560VAC
240VAC, 480VAC
Terminals
3.5A (3.4kVA)
6.140" L x 6.000" W x 14.590" H (155.96mm x 152.40mm x 370.59mm)
0
In Stock
Check Lead Time
1 : ¥12,518.14000
Bulk
Bulk
Active
Panel Mount
Terminals
240VAC, 280VAC
240VAC, 480VAC
Terminals
5A (2.4kVA)
6.140" L x 6.000" W x 9.750" H (155.96mm x 152.40mm x 247.65mm)
VAR XFMR 240/280/480/560VAC 9.5A
1520CT-2
VAR XFMR 240/280/480/560VAC 9.5A
Staco Energy Products Company
0
In Stock
Check Lead Time
1 : ¥19,977.58000
Bulk
Bulk
Active
Panel Mount
Terminals
240VAC, 280VAC, 480VAC, 560VAC
120VAC, 240VAC, 480VAC
Terminals
9.5A (5.32kVA)
8.770" L x 7.250" W x 10.950" H (222.76mm x 184.15mm x 278.13mm)
Showing
of 3

Variable Transformers


Variable transformers, or adjustable voltage transformers, allow the user to select an output voltage while maintaining a fixed amperage rating. These transformers have one voltage winding that is tapped at various points to provide multiple output voltages. They are available in bench or panel mount with receptacle or terminal output options, plug or terminal input options, and a wide variety of supply and output voltages.