Turret Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Number of Turrets | Length - Above Board | Length - Below Flange | Length - Overall | Mounting Type | Termination | Flange Diameter | Diameter - Turret Head | Staking Side OD | Staking Side ID | Mounting Hole Diameter | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness | Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,184 In Stock 124,600 Factory | 1 : ¥3.20000 Bulk | - | Bulk | Active | Single End | Double | 0.219" (5.56mm) | 0.109" (2.77mm) | 0.328" (8.33mm) | Through Hole | Staking Flare | 0.125" (3.18mm) | 0.093" (2.36mm) | 0.090" (2.29mm) | - | 0.094" (2.39mm) | 0.062" (1.57mm) | Brass | Tin | - | Non-Insulated | ||
163,159 In Stock 26,500 Factory | 1 : ¥4.02000 Bulk | - | Bulk | Active | Single End | Triple | 0.301" (7.65mm) | 0.094" (2.39mm) | 0.395" (10.03mm) | Through Hole | Staking Flare | 0.125" (3.18mm) | 0.093" (2.36mm) | 0.090" (2.29mm) | - | 0.094" (2.39mm) | 0.062" (1.57mm) | Brass | Tin | - | Non-Insulated | ||
9,218 In Stock 15,600 Factory | 1 : ¥3.53000 Bulk | - | Bulk | Active | Single End | Single | 0.187" (4.75mm) | 0.109" (2.77mm) | 0.296" (7.52mm) | Through Hole | Staking Flare | 0.125" (3.18mm) | 0.075" (1.91mm) | 0.078" (1.98mm) | - | 0.082" (2.08mm) | 0.062" (1.57mm) | Brass | Tin | - | Non-Insulated |