H2121-01

DigiKey Part Number
952-1440-ND
Manufacturer
Manufacturer Product Number
H2121-01
Description
TERM TURRET SINGLE L=5.15MM TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.203" (5.15mm) Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Single End
Number of Turrets
Double
Length - Above Board
0.203" (5.15mm)
Length - Below Flange
0.094" ~ 0.099" (2.39mm ~ 2.51mm)
Length - Overall
0.297" (7.54mm)
Mounting Type
Through Hole
Termination
Swage
Flange Diameter
0.125" (3.18mm)
Diameter - Turret Head
0.094" (2.39mm)
Staking Side OD
0.039" (0.99mm)
Staking Side ID
-
Mounting Hole Diameter
0.066" ~ 0.068" (1.68mm ~ 1.72mm)
Board Thickness
0.063" (1.60mm)
Contact Material
Brass Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥3.00500¥30.05
25¥2.74840¥68.71
50¥2.58760¥129.38
100¥2.47930¥247.93
250¥2.26352¥565.88
500¥2.15582¥1,077.91
1,000¥1.77851¥1,778.51
3,000¥1.61686¥4,850.58
Manufacturers Standard Package