2-165008-1 | |
---|---|
DigiKey Part Number | A135416TR-ND - Tape & Reel (TR) A135416CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-165008-1 |
Description | CONN SPADE TERM 16-22AWG M4 RED |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Red M4 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M4 Stud | |
Width - Outer Edges | 0.280" (7.11mm) | |
Length - Overall | 0.831" (21.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.106" ~ 0.142" (2.69mm ~ 3.61mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.248" (6.30mm) | |
Length - Termination | 0.386" (9.80mm) | |
Tongue Inside Opening | 0.169" (4.29mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.38200 | ¥33.82 |
25 | ¥3.13600 | ¥78.40 |
50 | ¥2.96540 | ¥148.27 |
100 | ¥2.80120 | ¥280.12 |
250 | ¥2.59924 | ¥649.81 |
500 | ¥2.45638 | ¥1,228.19 |
1,000 | ¥2.32149 | ¥2,321.49 |
2,500 | ¥2.15481 | ¥5,387.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.72284 | ¥8,614.20 |
10,000 | ¥1.62882 | ¥16,288.20 |
15,000 | ¥1.57635 | ¥23,645.25 |
25,000 | ¥1.51277 | ¥37,819.25 |
35,000 | ¥1.47240 | ¥51,534.00 |
50,000 | ¥1.43084 | ¥71,542.00 |