Spade Connectors

Results: 3
Series
Pan-Term®, ReelSmart™StrongHold™
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Terminal Type
Spring, SnapStandard
Stud/Tab Size
1/4 Stud8 Stud
Width - Outer Edges
0.280" (7.11mm)0.370" (9.40mm)0.460" (11.68mm)
Length - Overall
0.830" (21.08mm)1.160" (29.46mm)
Wire Gauge
10-12 AWG14-16 AWG
Color
BlueYellow
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Finish
Contact Material
EV14-XXFB-X
EV14-14FB-Q
STRONGHOLD FORK TERMINAL, VINYL
Panduit Corp
1,236
In Stock
1 : ¥3.12000
Bulk
Bulk
Active
Standard
1/4 Stud
0.370" (9.40mm)
0.830" (21.08mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
Butted Seam
Blue
Tin
Copper
EV14-XXFNB-X
EV14-8FNB-Q
STRONGHOLD NARROW FORK TERMINAL,
Panduit Corp
1,002
In Stock
1 : ¥3.28000
Bulk
Bulk
Active
Standard
8 Stud
0.280" (7.11mm)
0.830" (21.08mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
Butted Seam
Blue
Tin
Copper
PV10-XXLF-X
PV10-14LFB-2K
CONN SPADE TERM 10-12AWG #1/4
Panduit Corp
2,534
In Stock
1 : ¥5.34000
Cut Tape (CT)
2,000 : ¥4.22280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Spring, Snap
1/4 Stud
0.460" (11.68mm)
1.160" (29.46mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
Butted Seam
Yellow
Tin
Copper
Showing
of 3

Spade Connectors


Spade terminals, also known as spade connectors, fork terminals or fork connectors, provide a quick and reliable solderless electrical connection. These single conductor connectors are made to connect with a predefined screw size or female quick connects. They come fully insulated or non-insulated, with their color signifying the wire gauge accepted.