PV10-14LFB-2K | |
---|---|
DigiKey Part Number | 298-PV10-14LFB-2KTR-ND - Tape & Reel (TR) 298-PV10-14LFB-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV10-14LFB-2K |
Description | CONN SPADE TERM 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow 1/4 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 1/4 Stud | |
Width - Outer Edges | 0.460" (11.68mm) | |
Length - Overall | 1.160" (29.46mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.250" (6.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥5.21300 | ¥52.13 |
25 | ¥5.09320 | ¥127.33 |
50 | ¥4.96860 | ¥248.43 |
100 | ¥4.71980 | ¥471.98 |
500 | ¥4.59536 | ¥2,297.68 |
1,000 | ¥4.22280 | ¥4,222.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.22280 | ¥8,445.60 |
6,000 | ¥3.97441 | ¥23,846.46 |
10,000 | ¥3.85021 | ¥38,502.10 |