0191150079

DigiKey Part Number
23-0191150079-ND
Manufacturer
Manufacturer Product Number
0191150079
Description
CONN SPADE TERM 14-16AWG #8 BLU
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
8 Stud
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
0.886" (22.50mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.261" (6.63mm)
Length - Termination
0.415" (10.54mm)
Tongue Inside Opening
0.139" (3.53mm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥4.25300¥42.53
100¥3.30860¥330.86
1,000¥2.59955¥2,599.55
2,500¥2.36318¥5,907.95
Manufacturers Standard Package