Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
159,016 In Stock | 1 : ¥1.81000 Bulk | Bulk | Active | Circular | 8 Stud | 0.018" (0.46mm) | 0.250" (6.35mm) | 0.544" (13.82mm) | Free Hanging (In-Line) | Crimp | 22-26 AWG | Non-Insulated | Serrated Termination | - | Copper | Tin | |||
8,214 In Stock | 1 : ¥11.66000 Bulk | Bulk | Active | Circular | 6 Stud | 0.031" (0.79mm) | 0.281" (7.14mm) | - | Free Hanging (In-Line), Right Angle | Crimp | 16-22 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin | |||
36,875 In Stock | 1 : ¥2.05000 Bulk | Bulk | Active | Circular | 2 Stud | 0.018" (0.46mm) | 0.203" (5.16mm) | 0.450" (11.43mm) | Free Hanging (In-Line) | Crimp | 22-26 AWG | Non-Insulated | Serrated Termination | - | Copper | Tin | |||
12,707 In Stock | 1 : ¥2.05000 Bulk | Bulk | Active | Circular | 10 Stud | 0.018" (0.46mm) | 0.250" (6.35mm) | 0.544" (13.82mm) | Free Hanging (In-Line) | Crimp | 22-26 AWG | Non-Insulated | Serrated Termination | - | Copper | Tin | |||
7,605 In Stock | 1 : ¥7.31000 Bulk | Bulk | Active | Circular | 6 Stud | 0.027" (0.69mm) | 0.250" (6.35mm) | 0.792" (20.12mm) | Free Hanging (In-Line) | Crimp | 24-26 AWG | Insulated | Serrated Termination | Yellow | Copper | Tin | |||
9,384 In Stock | 1 : ¥12.23000 Cut Tape (CT) 5,000 : ¥10.03714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 6 Stud | 0.018" (0.46mm) | 0.250" (6.35mm) | 0.544" (13.82mm) | Free Hanging (In-Line) | Crimp | 22-26 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin | |||
0 In Stock Check Lead Time | 1 : ¥8.62000 Bulk | Bulk | Active | Circular | 8 Stud | 0.031" (0.79mm) | 0.312" (7.92mm) | 0.775" (19.69mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Non-Insulated | Serrated Termination | - | Copper | Tin |