Ring Connectors

Results: 6
Manufacturer
MolexPanduit CorpPhoenix ContactTE Connectivity AMP Connectors
Series
CLIPLINENylaKrimpPan-Term®Plasti-GripTerminylVersaKrimp
Stud/Tab Size
6 Stud8 StudM3 StudM5 StudM6 Stud
Thickness
0.032" (0.81mm)0.039" (0.99mm)0.045" (1.14mm)0.048" (1.22mm)-
Width - Outer Edges
0.230" (5.84mm)0.343" (8.71mm)0.374" (9.50mm)0.379" (9.63mm)0.437" (11.10mm)0.472" (12.00mm)
Length - Overall
0.620" (15.75mm)0.878" (22.30mm)0.930" (23.62mm)1.287" (32.70mm)1.340" (34.04mm)1.376" (34.95mm)
Wire Gauge
4 AWG8 AWG10-12 AWG14-16 AWG
Insulation
InsulatedNon-Insulated
Features
-Brazed SeamBrazed Seam, Serrated TerminationSerrated Termination
Color
-BlueRedYellow
Contact Finish
Electro-TinTin
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
3240xxx
3240029
CONN RING CIRC 10-12AWG M6 CRIMP
Phoenix Contact
2,621
In Stock
1 : ¥6.24000
Bulk
Bulk
Active
Circular
M6 Stud
0.039" (0.99mm)
0.472" (12.00mm)
1.287" (32.70mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
-
Yellow
Copper
Tin
130098
130098
CONN RING CIRC 14-16AWG M5 CRIMP
TE Connectivity AMP Connectors
55,797
In Stock
1 : ¥2.63000
Bulk
Bulk
Active
Circular
M5 Stud
0.032" (0.81mm)
0.343" (8.71mm)
0.878" (22.30mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
Serrated Termination
Blue
Copper
Tin
0190670037
0190670037
CONN RING CIRC 8AWG #8 CRIMP
Molex
33,661
In Stock
1 : ¥5.25000
Bulk
Bulk
Active
Circular
8 Stud
0.045" (1.14mm)
0.374" (9.50mm)
1.340" (34.04mm)
Free Hanging (In-Line)
Crimp
8 AWG
Insulated
Brazed Seam
Red
Copper
Electro-Tin
019193019x
0191930198
CONN RING CIRC 8AWG #6 CRIMP
Molex
6,095
In Stock
1 : ¥5.66000
Bulk
Bulk
Active
Circular
6 Stud
-
0.379" (9.63mm)
0.930" (23.62mm)
Free Hanging (In-Line)
Crimp
8 AWG
Non-Insulated
Brazed Seam
-
Copper
Electro-Tin
331456
331456
CONN RING CIRC 4AWG #8 CRIMP
TE Connectivity AMP Connectors
217
In Stock
1 : ¥39.57000
Bulk
Bulk
Active
Circular
8 Stud
0.048" (1.22mm)
0.437" (11.10mm)
1.376" (34.95mm)
Free Hanging (In-Line)
Crimp
4 AWG
Insulated
Serrated Termination
Yellow
Copper
Tin
PM2-3R-C
PM2-3R-C
CONN RING CIRC 14-16AWG M3 CRIMP
Panduit Corp
0
In Stock
Check Lead Time
1 : ¥4.93000
Bulk
Bulk
Active
Circular
M3 Stud
0.032" (0.81mm)
0.230" (5.84mm)
0.620" (15.75mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Non-Insulated
Brazed Seam, Serrated Termination
-
Copper
Tin
Showing
of 6

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.