Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,060 In Stock | 1 : ¥1.64000 Cut Tape (CT) 5,000 : ¥0.90498 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | - | 0.024" (0.61mm) | 0.472" (12.00mm) | 1.016" (25.80mm) | Free Hanging (In-Line) | Crimp | 13-17 AWG | Non-Insulated | - | - | Brass | Tin | ||
19,108 In Stock | 1 : ¥0.82000 Cut Tape (CT) 9,000 : ¥0.41620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 8 Stud | 0.025" (0.64mm) | 0.370" (9.40mm) | 0.772" (19.61mm) | Free Hanging (In-Line) | Crimp | 14-18 AWG | Non-Insulated | Inner Teeth, Serrated Termination | - | Steel | Tin | ||
5,986 In Stock | 1 : ¥4.43000 Bulk | Bulk | Active | Circular | M3.5 Stud | 0.031" (0.79mm) | 0.250" (6.35mm) | - | Free Hanging (In-Line) | Crimp | 1.0 ~ 2.5mm² | Insulated | Brazed Seam | Blue | Copper | Tin | |||
19,860 In Stock | 1 : ¥2.96000 Cut Tape (CT) 4,000 : ¥1.64281 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 10 Stud | 0.030" (0.76mm) | 0.375" (9.53mm) | 0.873" (22.17mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Non-Insulated | - | - | Brass | Tin |