2-326882-1 | |
---|---|
DigiKey Part Number | A27254TR-ND - Tape & Reel (TR) A27254CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-326882-1 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-326882-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.813" (20.65mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥4.11300 | ¥41.13 |
25 | ¥4.09840 | ¥102.46 |
50 | ¥3.99660 | ¥199.83 |
100 | ¥3.42760 | ¥342.76 |
250 | ¥3.10036 | ¥775.09 |
500 | ¥2.92810 | ¥1,464.05 |
1,000 | ¥2.56638 | ¥2,566.38 |
2,500 | ¥2.53190 | ¥6,329.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.50637 | ¥12,531.85 |
10,000 | ¥2.34996 | ¥23,499.60 |