F20A08505ACFA06E | |
---|---|
DigiKey Part Number | 317-1003-ND |
Manufacturer | |
Manufacturer Product Number | F20A08505ACFA06E |
Description | THERMOSTAT 85DEG C SPST-NC WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermostat 185°F (85°C) SPST-NC Potted - Wire Leads Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 185°F (85°C) | |
Reset Temperature | 131°F (55°C) | |
Current Rating - AC | 1.6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 7K | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Mounting Type | Through Hole | |
Package / Case | Potted - Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.02000 | ¥54.02 |
10 | ¥40.48300 | ¥404.83 |
25 | ¥35.98520 | ¥899.63 |
50 | ¥34.18720 | ¥1,709.36 |
100 | ¥33.28750 | ¥3,328.75 |
500 | ¥27.88986 | ¥13,944.93 |
1,000 | ¥26.09043 | ¥26,090.43 |