F20A08505ACPA06E | |
---|---|
DigiKey Part Number | F20A08505ACPA06E-ND |
Manufacturer | |
Manufacturer Product Number | F20A08505ACPA06E |
Description | THERMOSTAT 85DEG C SPST-NC 2SIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermostat 185°F (85°C) SPST-NC Potted - Wire Leads Wire Leads - 4" (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 185°F (85°C) | |
Reset Temperature | 131°F (55°C) | |
Current Rating - AC | 1.6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 7K | |
Termination Style | Wire Leads - 4" (101.6mm) | |
Mounting Type | Free Hanging | |
Package / Case | Potted - Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥38.73960 | ¥7,747.92 |