Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,596 In Stock | 1 : ¥14.86000 Bulk | Bulk | Active | Circular | 10 Stud | 0.030" (0.76mm) | 0.343" (8.71mm) | 0.636" (16.15mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Non-Insulated | Brazed Seam, High Temperature, Serrated Termination | Orange | Nickel | - | |||
5,193 In Stock | 1 : ¥28.00000 Cut Tape (CT) 2,500 : ¥18.31489 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 10 Stud | 0.039" (0.99mm) | 0.375" (9.53mm) | 0.739" (18.77mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Non-Insulated | Brazed Seam, High Temperature, Serrated Termination | Orange | Nickel | - | |||
6,304 In Stock | 1 : ¥7.39000 Bulk | Bulk | Active | Circular | 8 Stud | 0.048" (1.22mm) | 0.406" (10.31mm) | 0.949" (24.10mm) | Free Hanging (In-Line) | Crimp | 8 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin |