322335 | |
---|---|
DigiKey Part Number | 322335-ND |
Manufacturer | |
Manufacturer Product Number | 322335 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.636" (16.15mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, High Temperature, Serrated Termination | |
Color | Orange | |
Contact Material | Nickel | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥13.60400 | ¥136.04 |
25 | ¥13.20120 | ¥330.03 |
50 | ¥13.06680 | ¥653.34 |
100 | ¥12.12920 | ¥1,212.92 |
250 | ¥11.92820 | ¥2,982.05 |
500 | ¥10.85598 | ¥5,427.99 |
1,000 | ¥9.71680 | ¥9,716.80 |
3,000 | ¥8.97969 | ¥26,939.07 |