Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,155 In Stock | 1 : ¥3.62000 Bulk | Bulk | Active | Circular | M4 Stud | 0.030" (0.76mm) | 0.315" (8.00mm) | 0.854" (21.70mm) | Free Hanging (In-Line) | Crimp | 16-20 AWG | Insulated | - | Red | Copper | Tin | |||
6,641 In Stock | 1 : ¥6.95000 Bulk | Bulk | Active | Circular | M6 Stud | 0.031" (0.79mm) | 0.472" (12.00mm) | 1.106" (28.10mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | - | Blue | Copper | Tin | |||
2,630 In Stock 3,400 Factory | 1 : ¥8.20000 Bulk | Bulk | Active | Circular | M5 Stud | 0.039" (0.99mm) | 0.374" (9.50mm) | 1.051" (26.70mm) | Free Hanging (In-Line) | Crimp | 10 AWG | Insulated | - | Yellow | Copper | Tin | |||
1,796 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | Circular | M6 Stud | 0.030" (0.76mm) | 0.457" (11.60mm) | 1.087" (27.60mm) | Free Hanging (In-Line) | Crimp | 16-20 AWG | Insulated | - | Red | Copper | Tin | |||
3,013 In Stock | 1 : ¥9.19000 Bulk | Bulk | Active | Circular | M4 Stud | 0.039" (0.99mm) | 0.374" (9.50mm) | 1.051" (26.70mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | - | Yellow | Copper | Tin | |||
1,207 In Stock 3,800 Factory | 1 : ¥9.69000 Bulk | Bulk | Active | Circular | M8 Stud | 0.031" (0.79mm) | 0.472" (12.00mm) | 1.106" (28.10mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | - | Blue | Copper | Tin |