Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,555 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | Circular | 10 Stud | 0.032" (0.81mm) | 0.310" (7.87mm) | 0.920" (23.37mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Brazed Seam | Blue | Copper | Tin | |||
98,862 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Circular | 10 Stud | 0.028" (0.71mm) | 0.322" (8.18mm) | 0.866" (22.00mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin | |||
856 In Stock | 1 : ¥7.64000 Bulk | Bulk | Active | Circular | 8 Stud | 0.032" (0.81mm) | 0.310" (7.87mm) | 0.920" (23.37mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Brazed Seam | Blue | Copper | Tin |