Quick Connects, Quick Disconnect Connectors

Results: 6
Manufacturer
Keystone ElectronicsMolex
Series
-19708
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Terminal Type
HorizontalStandard
Gender
FemaleMale
Tab Width
0.187" (4.75mm)0.250" (6.35mm)
Tab Thickness
0.020" (0.51mm)0.032" (0.81mm)
Tab Length
0.250" (6.35mm)0.255" (6.48mm)0.281" (7.14mm)0.312" (7.92mm)
Length - Overall
0.437" (11.10mm)0.510" (12.95mm)0.552" (14.02mm)-
Termination
Press-FitSolder
Features
-UL Approved
Contact Finish
NickelTin
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
1212-ST
1212-ST
CONN QC TAB 0.187 SOLDER
Keystone Electronics
265,610
In Stock
427,100
Factory
1 : ¥1.40000
Bulk
-
Bulk
Active
Standard
Male
0.187" (4.75mm)
0.032" (0.81mm)
0.250" (6.35mm)
0.510" (12.95mm)
Solder
-
Non-Insulated
Through Hole
UL Approved
-
Brass
Tin
1287
1287
CONN QC TAB 0.250 SOLDER
Keystone Electronics
406,649
In Stock
1 : ¥1.48000
Bulk
-
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.312" (7.92mm)
0.552" (14.02mm)
Solder
-
Non-Insulated
Through Hole
UL Approved
-
Brass
Tin
1285-ST
1285-ST
CONN QC TAB 0.187 SOLDER
Keystone Electronics
65,135
In Stock
1 : ¥1.56000
Bulk
-
Bulk
Active
Standard
Male
0.187" (4.75mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.510" (12.95mm)
Solder
-
Non-Insulated
Through Hole
UL Approved
-
Brass
Tin
3545, 3546, 3547
3547
CONN QC RCPT 0.250 SOLDER
Keystone Electronics
10,127
In Stock
81,100
Factory
1 : ¥5.50000
Bulk
-
Bulk
Active
Horizontal
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.250" (6.35mm)
-
Solder
-
Non-Insulated
Through Hole
UL Approved
-
Brass
Nickel
019708401x
0197084013
CONN QC TAB 0.187 SOLDER
Molex
55,111
In Stock
1 : ¥1.40000
Cut Tape (CT)
10,000 : ¥0.48031
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.187" (4.75mm)
0.032" (0.81mm)
0.255" (6.48mm)
0.510" (12.95mm)
Solder
-
Non-Insulated
Through Hole
-
-
Brass
Tin
3528
3528
CONN QC RCPT 0.250 PRESS-FIT
Keystone Electronics
537
In Stock
269,400
Factory
1 : ¥2.71000
Bulk
-
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.281" (7.14mm)
0.437" (11.10mm)
Press-Fit
-
Non-Insulated
Through Hole
UL Approved
-
Brass
Tin
Showing
of 6

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.