1212-ST | |
---|---|
DigiKey Part Number | 36-1212-ST-ND |
Manufacturer | |
Manufacturer Product Number | 1212-ST |
Description | CONN QC TAB 0.187 SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1212-ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.510" (12.95mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | UL Approved | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
25 | ¥1.12640 | ¥28.16 |
100 | ¥0.91380 | ¥91.38 |
250 | ¥0.80852 | ¥202.13 |
500 | ¥0.77352 | ¥386.76 |
1,000 | ¥0.63281 | ¥632.81 |
2,500 | ¥0.58010 | ¥1,450.25 |
5,000 | ¥0.56252 | ¥2,812.60 |