Quick Connects, Quick Disconnect Connectors

Results: 15
Manufacturer
3MKeystone ElectronicsMolexTE Connectivity AMP Connectors
Series
-AvikrimpFaston, PIDGHighland™InsulKrimpUltra-Fast
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Gender
FemaleMale
Tab Width
0.187" (4.75mm)0.250" (6.35mm)
Tab Thickness
0.020" (0.51mm)0.032" (0.81mm)
Tab Length
0.305" (7.75mm)-
Length - Overall
0.780" (19.81mm)0.800" (20.32mm)0.855" (21.72mm)0.870" (22.10mm)0.890" (22.61mm)0.900" (22.86mm)0.940" (23.88mm)0.970" (24.64mm)1.080" (27.43mm)
Wire Gauge
10-12 AWG14-16 AWG18-22 AWG
Insulation
Fully InsulatedNon-Mating End Insulated
Features
-Butted Seam
Color
BlueRedSalmonYellow
Contact Material
BrassCopper
Contact Finish
Electro-TinTinZinc
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
3-350816-2
3-350816-2
CONN QC RCPT 14-16AWG 0.187
TE Connectivity AMP Connectors
263,457
In Stock
1 : ¥1.72000
Bulk
Bulk
Active
Standard
Female
0.187" (4.75mm)
0.020" (0.51mm)
-
0.855" (21.72mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
-
Blue
Brass
Tin
640905-1
640905-1
CONN QC RCPT 14-16AWG 0.250
TE Connectivity AMP Connectors
192,832
In Stock
1 : ¥3.78000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.900" (22.86mm)
Crimp
14-16 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Blue
Brass
Tin
19002-0024
0190020024
CONN QC RCPT 14-16AWG 0.250
Molex
136,509
In Stock
4,000
Factory
1 : ¥5.58000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.890" (22.61mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
-
Blue
Brass
Tin
19003-0050, 019003005
0190030050
CONN QC RCPT 14-16AWG 0.187
Molex
60,886
In Stock
1 : ¥2.55000
Bulk
Bulk
Active
Standard
Female
0.187" (4.75mm)
0.020" (0.51mm)
-
0.780" (19.81mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
-
Blue
Brass
Tin
0190030008
0190030008
CONN QC RCPT 18-22AWG 0.250
Molex
74,037
In Stock
1 : ¥2.63000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.940" (23.88mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
-
Salmon
Brass
Electro-Tin
19004-0005
0190040005
CONN QC TAB 14-16AWG 0.250 CRIMP
Molex
119,902
In Stock
1 : ¥2.71000
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
0.970" (24.64mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
-
Blue
Brass
Zinc
0190020033
0190020033
CONN QC RCPT 14-16AWG 0.187
Molex
56,025
In Stock
1 : ¥2.96000
Cut Tape (CT)
2,500 : ¥1.64505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.187" (4.75mm)
0.032" (0.81mm)
-
0.800" (20.32mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
-
Blue
Brass
Electro-Tin
19002-0028,  0190020029
0190020028
CONN QC RCPT 14-16AWG 0.187
Molex
18,318
In Stock
1 : ¥4.02000
Bulk
Bulk
Active
Standard
Female
0.187" (4.75mm)
0.020" (0.51mm)
-
0.800" (20.32mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
-
Blue
Brass
Tin
3-52010
3-520106-2
CONN QC TAB 14-16AWG 0.250 CRIMP
TE Connectivity AMP Connectors
69,554
In Stock
1 : ¥4.35000
Cut Tape (CT)
1,400 : ¥2.53167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
0.855" (21.72mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
-
Blue
Brass
Tin
19001-0010
0190010010
CONN QC TAB 10-12AWG 0.250 CRIMP
Molex
6,830
In Stock
1 : ¥4.35000
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
1.080" (27.43mm)
Crimp
10-12 AWG
Fully Insulated
Free Hanging (In-Line)
-
Yellow
Brass
Zinc
19001-0003
0190010003
CONN QC TAB 18-22AWG 0.187 CRIMP
Molex
21,840
In Stock
1 : ¥5.42000
Bulk
Bulk
Active
Standard
Male
0.187" (4.75mm)
0.020" (0.51mm)
-
0.900" (22.86mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
-
Red
Brass
Zinc
94823
94823
CONN QC TAB 14-16AWG 0.187 CRIMP
3M
1,726
In Stock
1 : ¥6.16000
Bulk
Bulk
Active
Standard
Male
0.187" (4.75mm)
0.020" (0.51mm)
-
0.870" (22.10mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
Butted Seam
Blue
Copper
Tin
Avikrimp
0190010009
CONN QC TAB 14-16AWG 0.187 CRIMP
Molex
4,650
In Stock
1 : ¥8.13000
Cut Tape (CT)
500 : ¥5.58382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.187" (4.75mm)
0.020" (0.51mm)
-
0.900" (22.86mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
-
Blue
Brass
Zinc
19001-0005
0190010005
CONN QC TAB 18-22AWG 0.187 CRIMP
Molex
3,770
In Stock
1 : ¥9.28000
Cut Tape (CT)
500 : ¥6.39134
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.187" (4.75mm)
0.020" (0.51mm)
-
0.900" (22.86mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
-
Red
Brass
Zinc
8298
8298
CONN QC TAB 14-16AWG 0.187 CRIMP
Keystone Electronics
0
In Stock
1,200
Factory
Check Lead Time
500 : ¥4.37090
Bulk
-
Bulk
Active
Standard
Male
0.187" (4.75mm)
0.020" (0.51mm)
-
0.870" (22.10mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
-
Blue
Copper
Tin
Showing
of 15

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.