0190010009 | |
---|---|
DigiKey Part Number | WM14178TR-ND - Tape & Reel (TR) WM14178CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190010009 |
Description | CONN QC TAB 14-16AWG 0.187 CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.900" (22.86mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Zinc | |
Insulation Diameter | 0.170" (4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.69900 | ¥66.99 |
100 | ¥5.58350 | ¥558.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.58382 | ¥2,791.91 |
1,000 | ¥4.46704 | ¥4,467.04 |
1,500 | ¥4.18782 | ¥6,281.73 |
2,500 | ¥4.04822 | ¥10,120.55 |
5,000 | ¥3.90864 | ¥19,543.20 |
12,500 | ¥3.62945 | ¥45,368.12 |