0190010008 | |
---|---|
DigiKey Part Number | 23-0190010008-ND |
Manufacturer | |
Manufacturer Product Number | 0190010008 |
Description | CONN QC TAB 14-16AWG 0.187 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.900" (22.86mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Zinc | |
Insulation Diameter | 0.170" (4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.75300 | ¥47.53 |
100 | ¥3.96370 | ¥396.37 |
1,000 | ¥3.48917 | ¥3,489.17 |