Quick Connects, Quick Disconnect Connectors

Results: 5
Series
Fastin-FastonFaston, Ultra-FastUltra-Fast
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Terminal Type
Angled - 90°, FlagStandard
Tab Width
0.187" (4.75mm)0.250" (6.35mm)
Tab Thickness
0.020" (0.51mm)0.032" (0.81mm)
Tab Length
0.290" (7.37mm)-
Length - Overall
0.750" (19.05mm)0.855" (21.72mm)0.935" (23.75mm)-
Wire Gauge
10-12 AWG14-16 AWG14-18 AWG18-22 AWG
Insulation
Fully InsulatedNon-Insulated
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right Angle
Color
-BlueRedYellow
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
4-520447-2
4-520447-2
CONN QC RCPT 10-12AWG 0.250
TE Connectivity AMP Connectors
241,586
In Stock
1 : ¥2.05000
Cut Tape (CT)
1,500 : ¥1.34029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.935" (23.75mm)
Crimp
10-12 AWG
Fully Insulated
Free Hanging (In-Line)
-
Yellow
Brass
Tin
2-52018
2-520183-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
85,261
In Stock
1 : ¥2.71000
Cut Tape (CT)
2,200 : ¥1.55178
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.855" (21.72mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
-
Red
Brass
Tin
2-52012
2-520129-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
79,691
In Stock
1 : ¥4.19000
Bulk
Bulk
Active
Angled - 90°, Flag
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
-
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line), Right Angle
-
Red
Brass
Tin
3-350815-2
3-350815-2
CONN QC RCPT 14-16AWG 0.187
TE Connectivity AMP Connectors
137,593
In Stock
1 : ¥1.72000
Cut Tape (CT)
2,200 : ¥1.09403
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.187" (4.75mm)
0.020" (0.51mm)
-
0.855" (21.72mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
-
Blue
Brass
Tin
Quick Connect Connector
42100-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ¥1.64000
Cut Tape (CT)
12,000 : ¥0.71348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.290" (7.37mm)
0.750" (19.05mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
Showing
of 5

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.