928909-2 | |
---|---|
DigiKey Part Number | A138993TR-ND - Tape & Reel (TR) A138993CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 928909-2 |
Description | POSI LOCK RECP TN PLATE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 928909-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.878" (22.30mm) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.23500 | ¥32.35 |
25 | ¥3.22160 | ¥80.54 |
50 | ¥3.15580 | ¥157.79 |
100 | ¥2.69690 | ¥269.69 |
250 | ¥2.42716 | ¥606.79 |
500 | ¥2.29218 | ¥1,146.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.00905 | ¥3,013.57 |
3,000 | ¥1.99556 | ¥5,986.68 |
7,500 | ¥1.79331 | ¥13,449.82 |
10,500 | ¥1.66875 | ¥17,521.88 |