4928 | |
---|---|
DigiKey Part Number | 36-4928-ND |
Manufacturer | |
Manufacturer Product Number | 4928 |
Description | QUICK FIT TERMINAL .240" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.240" (6.10mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 4928 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.240" (6.10mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.413" (10.49mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Surface Mount | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
25 | ¥1.97360 | ¥49.34 |
100 | ¥1.70270 | ¥170.27 |
250 | ¥1.59564 | ¥398.91 |
500 | ¥1.41702 | ¥708.51 |
1,000 | ¥1.15216 | ¥1,152.16 |
2,500 | ¥1.05342 | ¥2,633.55 |