Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76,905 In Stock | 1 : ¥0.82000 Cut Tape (CT) 8,000 : ¥0.33385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.187" (4.75mm) | 0.020" (0.51mm) | - | 0.850" (21.59mm) | Crimp | 20-24 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin | |||
9,878 In Stock | 1 : ¥0.90000 Cut Tape (CT) 5,000 : ¥0.45666 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.187" (4.75mm) | 0.020" (0.51mm) | 0.236" (6.00mm) | 0.850" (21.59mm) | Crimp | 14-18 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin | |||
9,743 In Stock | 1 : ¥0.90000 Cut Tape (CT) 6,000 : ¥0.46164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.187" (4.75mm) | 0.020" (0.51mm) | - | 0.850" (21.59mm) | Crimp | 16-20 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin | |||
4,620 In Stock | 1 : ¥1.64000 Bulk | Bulk | Active | Standard | Female | 0.187" (4.75mm) | 0.020" (0.51mm) | 0.236" (6.00mm) | 0.850" (21.59mm) | Crimp | 16-20 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin | |||
35,963 In Stock | 1 : ¥1.72000 Bulk | Bulk | Active | Standard | Female | 0.187" (4.75mm) | 0.020" (0.51mm) | - | 0.850" (21.59mm) | Crimp | 14-18 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin | |||
15,129 In Stock | 1 : ¥1.23000 Cut Tape (CT) 8,000 : ¥0.79276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.187" (4.75mm) | 0.020" (0.51mm) | - | 0.850" (21.59mm) | Crimp | 20-24 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Phosphor Bronze | Nickel | |||
16,466 In Stock | 1 : ¥1.48000 Bulk | Bulk | Active | Standard | Female | 0.187" (4.75mm) | 0.020" (0.51mm) | - | 0.850" (21.59mm) | Crimp | 20-24 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin | |||
13,634 In Stock | 1 : ¥1.72000 Cut Tape (CT) 5,000 : ¥0.77962 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.187" (4.75mm) | 0.020" (0.51mm) | 0.236" (6.00mm) | 0.850" (21.59mm) | Crimp | 14-18 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Phosphor Bronze | Tin | |||
3,645 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | Standard | Female | 0.187" (4.75mm) | 0.020" (0.51mm) | - | 0.850" (21.59mm) | Crimp | 20-24 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Phosphor Bronze | Nickel |