PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,807 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | PC Pin | Wire | 0.030" (0.76mm) Dia | 0.060" (1.52mm) Dia | 0.240" (6.10mm) | 0.125" (3.18mm) | 0.395" (10.03mm) | 0.093" (2.36mm) | - | Free Hanging (In-Line) | Crimp | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
999 In Stock | 1 : ¥11.25000 Bulk | Bulk | Active | PC Pin | Wire | 0.030" (0.76mm) Dia | 0.060" (1.52mm) Dia | 0.240" (6.10mm) | 0.125" (3.18mm) | 0.395" (10.03mm) | 0.093" (2.36mm) | - | Free Hanging (In-Line) | Crimp | Non-Insulated | - | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
999 In Stock | 1 : ¥16.58000 Bulk | Bulk | Active | PC Pin | Wire | 0.030" (0.76mm) Dia | 0.060" (1.52mm) Dia | 0.240" (6.10mm) | 0.125" (3.18mm) | 0.395" (10.03mm) | 0.093" (2.36mm) | - | Free Hanging (In-Line) | Crimp | Non-Insulated | - | Brass Alloy | Gold | 50.0µin (1.27µm) | |||
999 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | PC Pin | Wire | 0.030" (0.76mm) Dia | 0.060" (1.52mm) Dia | 0.240" (6.10mm) | 0.125" (3.18mm) | 0.395" (10.03mm) | 0.093" (2.36mm) | - | Free Hanging (In-Line) | Crimp | Non-Insulated | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
899 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | PC Pin | Wire | 0.030" (0.76mm) Dia | 0.060" (1.52mm) Dia | 0.240" (6.10mm) | 0.125" (3.18mm) | 0.395" (10.03mm) | 0.093" (2.36mm) | - | Free Hanging (In-Line) | Crimp | Non-Insulated | - | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) |