3132-0-00-80-00-00-08-0 | |
---|---|
DigiKey Part Number | 3132-0-00-80-00-00-08-0-ND |
Manufacturer | |
Manufacturer Product Number | 3132-0-00-80-00-00-08-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Free Hanging (In-Line) Tin 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.030" (0.76mm) Dia | |
Pin Size - Below Flange | 0.060" (1.52mm) Dia | |
Length - Above Flange | 0.240" (6.10mm) | |
Length - Below Flange | 0.125" (3.18mm) | |
Length - Overall | 0.395" (10.03mm) | |
Flange Diameter | 0.093" (2.36mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.78000 | ¥57.80 |
100 | ¥5.18610 | ¥518.61 |
1,000 | ¥3.77183 | ¥3,771.83 |
5,000 | ¥3.30034 | ¥16,501.70 |
10,000 | ¥3.13532 | ¥31,353.20 |