6209-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-6209-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 6209-0-00-15-00-00-03-0 |
Description | NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.015" (0.38mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.015" (0.38mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.290" (7.37mm) | |
Length - Below Flange | - | |
Length - Overall | 0.315" (8.00mm) | |
Flange Diameter | 0.030" (0.76mm) | |
Mounting Hole Diameter | 0.019" (0.48mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.28400 | ¥32.84 |
25 | ¥3.00120 | ¥75.03 |
50 | ¥2.82400 | ¥141.20 |
100 | ¥2.70590 | ¥270.59 |
250 | ¥2.47072 | ¥617.68 |
500 | ¥2.35318 | ¥1,176.59 |
1,000 | ¥1.94139 | ¥1,941.39 |
3,000 | ¥1.76488 | ¥5,294.64 |